SP3075EEN-L/TR | |
---|---|
DigiKey Part Number | 1016-SP3075EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3075EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3075EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3075EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3075EEN-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.75300 | ¥77.53 |
25 | ¥7.35520 | ¥183.88 |
100 | ¥6.04270 | ¥604.27 |
250 | ¥5.64888 | ¥1,412.22 |
500 | ¥4.99208 | ¥2,496.04 |
1,000 | ¥3.94108 | ¥3,941.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.67834 | ¥9,195.85 |
5,000 | ¥3.49443 | ¥17,472.15 |
12,500 | ¥3.36305 | ¥42,038.12 |
25,000 | ¥3.25796 | ¥81,449.00 |