NFM21CC222R1H3D | |
---|---|
DigiKey Part Number | 490-2535-2-ND - Tape & Reel (TR) 490-2535-1-ND - Cut Tape (CT) 490-2535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21CC222R1H3D |
Description | CAP FEEDTHRU 2200PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21CC222R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.84700 | ¥18.47 |
25 | ¥1.78640 | ¥44.66 |
50 | ¥1.72740 | ¥86.37 |
100 | ¥1.63790 | ¥163.79 |
250 | ¥1.36972 | ¥342.43 |
500 | ¥1.06300 | ¥531.50 |
1,000 | ¥1.01235 | ¥1,012.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95277 | ¥3,811.08 |
8,000 | ¥0.89322 | ¥7,145.76 |
12,000 | ¥0.83367 | ¥10,004.04 |
28,000 | ¥0.79199 | ¥22,175.72 |