RX8111CE A0 | |
---|---|
DigiKey Part Number | 114-RX8111CEA0TR-ND - Tape & Reel (TR) 114-RX8111CEA0CT-ND - Cut Tape (CT) 114-RX8111CEA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8111CE A0 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70200 | ¥157.02 |
25 | ¥14.81240 | ¥370.31 |
100 | ¥12.61920 | ¥1,261.92 |
250 | ¥11.84900 | ¥2,962.25 |
500 | ¥10.36792 | ¥5,183.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.59048 | ¥8,590.48 |
2,000 | ¥7.99807 | ¥15,996.14 |
5,000 | ¥7.70185 | ¥38,509.25 |
10,000 | ¥7.40562 | ¥74,056.20 |