RX8111CE A3 | |
---|---|
DigiKey Part Number | 114-RX8111CEA3TR-ND - Tape & Reel (TR) 114-RX8111CEA3CT-ND - Cut Tape (CT) 114-RX8111CEA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8111CE A3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.47200 | ¥314.72 |
25 | ¥29.75080 | ¥743.77 |
100 | ¥25.78420 | ¥2,578.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.46208 | ¥6,115.52 |
500 | ¥21.94980 | ¥10,974.90 |
1,250 | ¥18.51191 | ¥23,139.89 |
2,500 | ¥17.58630 | ¥43,965.75 |