ESD7383NCTBG | |
---|---|
DigiKey Part Number | ESD7383NCTBGOSTR-ND - Tape & Reel (TR) ESD7383NCTBGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESD7383NCTBG |
Description | TVS DIODE 3VWM 10VC 4WLCSP |
Customer Reference | |
Detailed Description | 10V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.97110 | ¥297.11 |
500 | ¥2.31960 | ¥1,159.80 |
1,000 | ¥1.88530 | ¥1,885.30 |
2,000 | ¥1.68539 | ¥3,370.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.59968 | ¥7,998.40 |
10,000 | ¥1.48541 | ¥14,854.10 |
25,000 | ¥1.45113 | ¥36,278.25 |
50,000 | ¥1.41414 | ¥70,707.00 |