MAX77658AANX+T | |
---|---|
DigiKey Part Number | 175-MAX77658AANX+TTR-ND - Tape & Reel (TR) 175-MAX77658AANX+TCT-ND - Cut Tape (CT) 175-MAX77658AANX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77658AANX+T |
Description | ULTRA-LOW POWER PMIC FEATURING S |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 36-WLP (3.23x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77658AANX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLBGA | |
Supplier Device Package | 36-WLP (3.23x2.96) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.20700 | ¥472.07 |
25 | ¥44.62800 | ¥1,115.70 |
100 | ¥38.67630 | ¥3,867.63 |
250 | ¥36.69328 | ¥9,173.32 |
500 | ¥32.92470 | ¥16,462.35 |
1,000 | ¥27.76786 | ¥27,767.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.37949 | ¥52,758.98 |