DRV5032FCLPGM | |
---|---|
DigiKey Part Number | 296-DRV5032FCLPGMCT-ND - Cut Tape (CT) 296-DRV5032FCLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5032FCLPGM |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | Either | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.99200 | ¥99.80 |
100 | ¥3.25850 | ¥325.85 |
250 | ¥3.02676 | ¥756.69 |
500 | ¥2.57586 | ¥1,287.93 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86749 | ¥5,602.47 |
6,000 | ¥1.73871 | ¥10,432.26 |
15,000 | ¥1.67431 | ¥25,114.65 |
30,000 | ¥1.60992 | ¥48,297.60 |