DRV5032FADMRT | |
---|---|
DigiKey Part Number | 296-47428-2-ND - Tape & Reel (TR) 296-47428-1-ND - Cut Tape (CT) 296-47428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FADMRT |
Description | MAGNETIC SWITCH OMNIPOLAR 4X2SON |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FADMRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.01036 | ¥1,502.59 |
500 | ¥5.55962 | ¥2,779.81 |
750 | ¥5.25908 | ¥3,944.31 |
1,250 | ¥4.95852 | ¥6,198.15 |
2,500 | ¥4.80829 | ¥12,020.73 |
6,250 | ¥4.50777 | ¥28,173.56 |
12,500 | ¥4.20725 | ¥52,590.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.70200 | ¥87.02 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥6.38480 | ¥638.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.01100 | ¥90.11 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥6.61140 | ¥661.14 |