3007 | |
---|---|
DigiKey Part Number | 36-3007-ND |
Manufacturer | |
Manufacturer Product Number | 3007 |
Description | BATT RETAINER COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
25 | ¥4.60720 | ¥115.18 |
100 | ¥3.49570 | ¥349.57 |
250 | ¥3.08820 | ¥772.05 |
500 | ¥2.40876 | ¥1,204.38 |
1,000 | ¥2.13619 | ¥2,136.19 |
2,500 | ¥1.98102 | ¥4,952.55 |