2991 | |
---|---|
DigiKey Part Number | 36-2991-ND |
Manufacturer | |
Manufacturer Product Number | 2991 |
Description | BATTERY CONTACT NEGATIVE SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2991 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | - | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.016" (0.41mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
25 | ¥0.88320 | ¥22.08 |
100 | ¥0.73310 | ¥73.31 |
250 | ¥0.67648 | ¥169.12 |
500 | ¥0.63676 | ¥318.38 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.54395 | ¥1,359.88 |
5,000 | ¥0.50415 | ¥2,520.75 |