2981 | |
---|---|
DigiKey Part Number | 36-2981-ND |
Manufacturer | |
Manufacturer Product Number | 2981 |
Description | BATTERY CONTACT NEGATIVE SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | - | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.016" (0.41mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
25 | ¥0.87040 | ¥21.76 |
100 | ¥0.72160 | ¥72.16 |
250 | ¥0.66632 | ¥166.58 |
500 | ¥0.62722 | ¥313.61 |
1,000 | ¥0.58807 | ¥588.07 |
2,500 | ¥0.53580 | ¥1,339.50 |
5,000 | ¥0.49658 | ¥2,482.90 |