2992TR | |
---|---|
DigiKey Part Number | 36-2992TR-ND - Tape & Reel (TR) 36-2992CT-ND - Cut Tape (CT) 36-2992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2992TR |
Description | BATTERY CONTACT NEGATIVE SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2992TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | - | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.016" (0.41mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
25 | ¥3.79960 | ¥94.99 |
100 | ¥3.14350 | ¥314.35 |
250 | ¥2.89576 | ¥723.94 |
500 | ¥2.72122 | ¥1,360.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.54668 | ¥2,546.68 |
3,000 | ¥2.31382 | ¥6,941.46 |
5,000 | ¥2.15374 | ¥10,768.70 |