2993 | |
---|---|
DigiKey Part Number | 36-2993-ND |
Manufacturer | |
Manufacturer Product Number | 2993 |
Description | BATTERY CONTACT SPRING SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2993 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.105" (2.67mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
25 | ¥1.06400 | ¥26.60 |
100 | ¥0.88500 | ¥88.50 |
250 | ¥0.81704 | ¥204.26 |
500 | ¥0.76894 | ¥384.47 |
1,000 | ¥0.72090 | ¥720.90 |
2,500 | ¥0.65682 | ¥1,642.05 |
5,000 | ¥0.60876 | ¥3,043.80 |