709155001615004 | |
---|---|
DigiKey Part Number | 478-8742-2-ND - Tape & Reel (TR) 478-8742-1-ND - Cut Tape (CT) 478-8742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709155001615004 |
Description | CONN SPRING BATTERY 1POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥1.99320 | ¥49.83 |
50 | ¥1.83240 | ¥91.62 |
100 | ¥1.76100 | ¥176.10 |
250 | ¥1.58120 | ¥395.30 |
500 | ¥1.50946 | ¥754.73 |
1,000 | ¥1.25782 | ¥1,257.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15003 | ¥3,450.09 |
6,000 | ¥1.07815 | ¥6,468.90 |
9,000 | ¥1.00628 | ¥9,056.52 |
15,000 | ¥0.97034 | ¥14,555.10 |
30,000 | ¥0.95596 | ¥28,678.80 |
75,000 | ¥0.93440 | ¥70,080.00 |