62879-1 | |
---|---|
DigiKey Part Number | A114146-ND |
Manufacturer | |
Manufacturer Product Number | 62879-1 |
Description | BATT CONTACT SPRING MULTIPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple Cell |
Datasheet | Datasheet |
EDA/CAD Models | 62879-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.32300 | ¥23.23 |
50 | ¥2.28380 | ¥114.19 |
100 | ¥2.10980 | ¥210.98 |
250 | ¥1.73452 | ¥433.63 |
500 | ¥1.63812 | ¥819.06 |
1,000 | ¥1.52245 | ¥1,522.45 |
2,500 | ¥1.47426 | ¥3,685.65 |
5,000 | ¥1.34899 | ¥6,744.95 |