1734298-1 | |
---|---|
DigiKey Part Number | A107647-ND |
Manufacturer | |
Manufacturer Product Number | 1734298-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1734298-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.276" (7.00mm) | |
Height | 0.276" (7.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.76000 | ¥47.60 |
25 | ¥4.74000 | ¥118.50 |
50 | ¥4.61940 | ¥230.97 |
100 | ¥3.96220 | ¥396.22 |
250 | ¥3.58396 | ¥895.99 |
500 | ¥3.38486 | ¥1,692.43 |
1,000 | ¥2.96671 | ¥2,966.71 |
2,500 | ¥2.92684 | ¥7,317.10 |