110TR

DigiKey Part Number
36-110TR-ND - Tape & Reel (TR)
36-110CT-ND - Cut Tape (CT)
36-110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
110TR
Description
BATT CONT SPRING MULT 1 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
110TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Contact
Style
Contact Spring (Leaf)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.125" (3.17mm)
Operating Temperature
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
25¥2.43320¥60.83
100¥1.83740¥183.74
250¥1.75856¥439.64
500¥1.62718¥813.59
1,000¥1.44328¥1,443.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.44329¥2,886.58
4,000¥1.32424¥5,296.96
6,000¥1.20438¥7,226.28
Manufacturers Standard Package