IPS-4039T-01Y901 | |
---|---|
DigiKey Part Number | 2248-IPS-4039T-01Y901TR-ND - Tape & Reel (TR) 2248-IPS-4039T-01Y901CT-ND - Cut Tape (CT) 2248-IPS-4039T-01Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4039T-01Y901 |
Description | COMPRESSION SPRING B-B SMT 1.1-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.55280 | ¥138.82 |
50 | ¥5.43460 | ¥271.73 |
100 | ¥5.19910 | ¥519.91 |
250 | ¥4.72604 | ¥1,181.51 |
500 | ¥4.25352 | ¥2,126.76 |
1,000 | ¥3.78097 | ¥3,780.97 |
2,500 | ¥3.42652 | ¥8,566.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.30835 | ¥16,541.75 |
10,000 | ¥3.14293 | ¥31,429.30 |
15,000 | ¥3.07204 | ¥46,080.60 |