3009 | |
---|---|
DigiKey Part Number | 36-3009-ND |
Manufacturer | |
Manufacturer Product Number | 3009 |
Description | BATT RETAINER COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.230" (5.85mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
25 | ¥5.24760 | ¥131.19 |
100 | ¥3.98010 | ¥398.01 |
250 | ¥3.51576 | ¥878.94 |
500 | ¥2.93534 | ¥1,467.67 |
1,000 | ¥2.74692 | ¥2,746.92 |
2,500 | ¥2.49575 | ¥6,239.38 |
5,000 | ¥2.32310 | ¥11,615.50 |