VZ3TH8B171700L | |
---|---|
DigiKey Part Number | 1670-VZ3TH8B171700L-ND |
Manufacturer | |
Manufacturer Product Number | VZ3TH8B171700L |
Description | VIBRATION ERM MTR 13K RPM 0.4G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 13000 RPM 2.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 2.7VDC | |
RPM | 13000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.150" x 0.114" (3.80mm ~ 2.90mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.164" (4.17mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.44000 | ¥25.44 |
5 | ¥24.09000 | ¥120.45 |
10 | ¥23.41900 | ¥234.19 |
25 | ¥22.75000 | ¥568.75 |
50 | ¥20.74240 | ¥1,037.12 |
100 | ¥18.73580 | ¥1,873.58 |
300 | ¥18.06663 | ¥5,419.99 |
500 | ¥17.79890 | ¥8,899.45 |
1,000 | ¥16.72826 | ¥16,728.26 |