RCLAMP0503N.TCT | |
---|---|
DigiKey Part Number | RCLAMP0503N.TCTTR-ND - Tape & Reel (TR) RCLAMP0503N.TCTCT-ND - Cut Tape (CT) RCLAMP0503N.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0503N.TCT |
Description | TVS DIODE 6.5VWM 30VC SLP1510N6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1510N6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29130 | ¥429.13 |
500 | ¥3.58538 | ¥1,792.69 |
1,000 | ¥3.05142 | ¥3,051.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71766 | ¥8,152.98 |
6,000 | ¥2.57464 | ¥15,447.84 |
9,000 | ¥2.38393 | ¥21,455.37 |
30,000 | ¥2.36032 | ¥70,809.60 |