4-WLCSP (0.8x0.8) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 5,858,425 Marketplace | 2,420 : ¥0.87424 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Steering (Rail to Rail) | 2 | 3V | 6V | 9.8V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.8x0.8) | ||
0 In Stock 9,600 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Steering (Rail to Rail) | 2 | 3V | 6V | 9.8V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.8x0.8) | ||
11,979 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.59968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Steering (Rail to Rail) | 3 | 3V | 6V | 10V | 2.5A (8/20µs) | 50W | Yes | USB OTG | - | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.8x0.8) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 16V | 20V | 1A (8/20µs) | - | No | General Purpose | - | -30°C ~ 85°C (TA) | - | - | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.8x0.8) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.8x0.8) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 16V | 20V | 1A (8/20µs) | - | No | General Purpose | - | -30°C ~ 85°C (TA) | - | - | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.8x0.8) |