RX8111CE B3 | |
---|---|
DigiKey Part Number | 114-RX8111CEB3TR-ND - Tape & Reel (TR) 114-RX8111CEB3CT-ND - Cut Tape (CT) 114-RX8111CEB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8111CE B3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX8111CE B3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56600 | ¥265.66 |
25 | ¥25.11600 | ¥627.90 |
100 | ¥21.76650 | ¥2,176.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.94196 | ¥4,985.49 |
500 | ¥17.89392 | ¥8,946.96 |
1,250 | ¥15.09126 | ¥18,864.08 |
2,500 | ¥14.33668 | ¥35,841.70 |