RX8901CE XB A06 | |
---|---|
DigiKey Part Number | 114-RX8901CEXBA06TR-ND - Tape & Reel (TR) 114-RX8901CEXBA06CT-ND - Cut Tape (CT) 114-RX8901CEXBA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8901CE XB A06 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.14500 | ¥341.45 |
25 | ¥32.27760 | ¥806.94 |
100 | ¥27.97240 | ¥2,797.24 |
250 | ¥26.53836 | ¥6,634.59 |
500 | ¥23.81270 | ¥11,906.35 |
1,000 | ¥20.08299 | ¥20,082.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.75370 | ¥35,507.40 |