BQ51222YFPR | |
---|---|
DigiKey Part Number | 296-48500-2-ND - Tape & Reel (TR) 296-48500-1-ND - Cut Tape (CT) 296-48500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51222YFPR |
Description | IC WIRELESS PWR RCVR 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51222YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 20µA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
10 | ¥31.76900 | ¥317.69 |
25 | ¥28.59120 | ¥714.78 |
100 | ¥26.05030 | ¥2,605.03 |
250 | ¥23.50892 | ¥5,877.23 |
500 | ¥21.09458 | ¥10,547.29 |
1,000 | ¥17.79067 | ¥17,790.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.90113 | ¥50,703.39 |