ST25R3911B-AQFT | |
---|---|
DigiKey Part Number | 497-17138-2-ND - Tape & Reel (TR) 497-17138-1-ND - Cut Tape (CT) 497-17138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3911B-AQFT |
Description | IC RFID READER 13.56MHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3911B-AQFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.15400 | ¥491.54 |
25 | ¥44.24040 | ¥1,106.01 |
100 | ¥40.30770 | ¥4,030.77 |
250 | ¥36.37568 | ¥9,093.92 |
500 | ¥32.63974 | ¥16,319.87 |
1,000 | ¥27.52745 | ¥27,527.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥26.15108 | ¥104,604.32 |