X-NUCLEO-NFC05A1 | |
---|---|
DigiKey Part Number | 497-17569-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-NFC05A1 |
Description | NUCLEO BOARD |
Customer Reference | |
Detailed Description | ST25R3911B Near Field Communication (NFC) RF Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Nucleo | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | ST25R3911B | |
Contents | Board(s) | |
Base Product Number |