113990817 | |
---|---|
DigiKey Part Number | 1597-113990817-ND |
Manufacturer | |
Manufacturer Product Number | 113990817 |
Description | ST25R3911B NFC DEV KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - ST25R3911B RFID Reader 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
For Use With/Related Products | ST25R3911B | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.53000 | ¥180.53 |