RF37S114HTFJB | |
---|---|
DigiKey Part Number | 296-RF37S114HTFJB-ND |
Manufacturer | |
Manufacturer Product Number | RF37S114HTFJB |
Description | RFID TAG R/W 13.56MHZ INLAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 256b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.85700 | ¥58.57 |
25 | ¥5.28760 | ¥132.19 |
100 | ¥4.62790 | ¥462.79 |
250 | ¥4.06100 | ¥1,015.25 |
500 | ¥3.58888 | ¥1,794.44 |
1,000 | ¥2.83333 | ¥2,833.33 |
5,000 | ¥2.51222 | ¥12,561.10 |
10,000 | ¥2.40833 | ¥24,083.30 |