ST25TN01K-AFH5 | |
---|---|
DigiKey Part Number | 497-ST25TN01K-AFH5TR-ND - Tape & Reel (TR) 497-ST25TN01K-AFH5CT-ND - Cut Tape (CT) 497-ST25TN01K-AFH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25TN01K-AFH5 |
Description | NFC FORUM TYPE 2 TAG IC WITH 1.6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC 5-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥2.31400 | ¥231.40 |
250 | ¥2.03076 | ¥507.69 |
500 | ¥1.79444 | ¥897.22 |
1,000 | ¥1.41673 | ¥1,416.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.25617 | ¥6,280.85 |
10,000 | ¥1.20421 | ¥12,042.10 |
25,000 | ¥1.17116 | ¥29,279.00 |
50,000 | ¥1.16892 | ¥58,446.00 |