ST25-TAG-BAG-EC | |
---|---|
DigiKey Part Number | 497-ST25-TAG-BAG-EC-ND |
Manufacturer | |
Manufacturer Product Number | ST25-TAG-BAG-EC |
Description | SET OF ST25TV AND ST25TN SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ST25TN, ST25TV Near Field Communication (NFC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
For Use With/Related Products | ST25TN, ST25TV | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |