WPI405 | |
---|---|
DigiKey Part Number | 1778-WPI405-ND |
Manufacturer | |
Manufacturer Product Number | WPI405 |
Description | ARDUINO COMPATIBLE RFID READ AND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Read/Write 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.34000 | ¥132.34 |