ANT7-T-25DV64KC | |
---|---|
DigiKey Part Number | 497-ANT7-T-25DV64KC-ND |
Manufacturer | |
Manufacturer Product Number | ANT7-T-25DV64KC |
Description | 14 MM X 14 MM DOUBLE LAYER ANTEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ST25DV64KC Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 13.56MHz | |
For Use With/Related Products | ST25DV64KC | |
Supplied Contents | Board(s) | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.83000 | ¥41.83 |