ST25DV64KC-DISCO | |
---|---|
DigiKey Part Number | 497-ST25DV64KC-DISCO-ND |
Manufacturer | |
Manufacturer Product Number | ST25DV64KC-DISCO |
Description | DISCOVERY KIT FOR THE ST25DV-I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ST25DV64KC Near Field Communication (NFC) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | ST25DV64KC | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.16000 | ¥554.16 |