ST25DV64KC-IE8T3 | |
---|---|
DigiKey Part Number | 497-ST25DV64KC-IE8T3TR-ND - Tape & Reel (TR) 497-ST25DV64KC-IE8T3CT-ND - Cut Tape (CT) 497-ST25DV64KC-IE8T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV64KC-IE8T3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 64- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64KC-IE8T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.20053 | ¥28,802.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.55100 | ¥115.51 |
25 | ¥11.23760 | ¥280.94 |
50 | ¥11.18020 | ¥559.01 |
100 | ¥9.99460 | ¥999.46 |
250 | ¥9.96540 | ¥2,491.35 |
500 | ¥9.81498 | ¥4,907.49 |
1,000 | ¥9.39834 | ¥9,398.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.96100 | ¥119.61 |
25 | ¥11.63640 | ¥290.91 |
50 | ¥11.57700 | ¥578.85 |
100 | ¥10.34940 | ¥1,034.94 |
250 | ¥10.31912 | ¥2,579.78 |
500 | ¥10.16338 | ¥5,081.69 |
1,000 | ¥9.73194 | ¥9,731.94 |