ST25DV64KC-IE6T3 | |
---|---|
DigiKey Part Number | 497-ST25DV64KC-IE6T3-ND |
Manufacturer | |
Manufacturer Product Number | ST25DV64KC-IE6T3 |
Description | MEMORY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64KC-IE6T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.32400 | ¥113.24 |
25 | ¥11.01400 | ¥275.35 |
50 | ¥10.95800 | ¥547.90 |
100 | ¥9.79510 | ¥979.51 |
250 | ¥9.76652 | ¥2,441.63 |
500 | ¥9.61896 | ¥4,809.48 |
4,000 | ¥8.63209 | ¥34,528.36 |
8,000 | ¥8.57538 | ¥68,603.04 |