CDCE813QPWRQ1 | |
---|---|
DigiKey Part Number | 296-45498-2-ND - Tape & Reel (TR) 296-45498-1-ND - Cut Tape (CT) 296-45498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE813QPWRQ1 |
Description | IC CLOCK SYNTHESIZER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synthesizer, Jitter Cleaner IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE813QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer, Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.78200 | ¥357.82 |
25 | ¥33.82800 | ¥845.70 |
100 | ¥29.31730 | ¥2,931.73 |
250 | ¥27.81396 | ¥6,953.49 |
500 | ¥24.95720 | ¥12,478.60 |
1,000 | ¥21.04825 | ¥21,048.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.99588 | ¥39,991.76 |