SI5317D-C-GM | |
---|---|
DigiKey Part Number | 336-1920-ND |
Manufacturer | |
Manufacturer Product Number | SI5317D-C-GM |
Description | IC JITTER CLEANER 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 100MHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5317D-C-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.43000 | ¥148.43 |
10 | ¥136.38500 | ¥1,363.85 |
25 | ¥130.72840 | ¥3,268.21 |
80 | ¥115.18300 | ¥9,214.64 |
230 | ¥109.53004 | ¥25,191.91 |
490 | ¥102.46378 | ¥50,207.25 |