SIT1533AI-H4-AA3-32.768E | |
---|---|
DigiKey Part Number | 1473-30149-2-ND - Tape & Reel (TR) 1473-30149-1-ND - Cut Tape (CT) 1473-30149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AI-H4-AA3-32.768E |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AI-H4-AA3-32.768E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥10.16700 | ¥101.67 |
50 | ¥9.93460 | ¥496.73 |
100 | ¥8.51570 | ¥851.57 |
500 | ¥8.27934 | ¥4,139.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.97822 | ¥6,978.22 |
3,000 | ¥6.62341 | ¥19,870.23 |
5,000 | ¥6.38686 | ¥31,934.30 |
10,000 | ¥6.15032 | ¥61,503.20 |