FHNASBX | |
---|---|
DigiKey Part Number | 2449-FHNASBX-ND |
Manufacturer | |
Manufacturer Product Number | FHNASBX |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.07000 | ¥62.07 |
10 | ¥55.78600 | ¥557.86 |
25 | ¥53.20920 | ¥1,330.23 |
50 | ¥50.92040 | ¥2,546.02 |
100 | ¥48.91810 | ¥4,891.81 |
250 | ¥46.34336 | ¥11,585.84 |
450 | ¥42.91064 | ¥19,309.79 |
950 | ¥40.90807 | ¥38,862.67 |