ATS-CPX045045015-118-C3-R0 | |
---|---|
DigiKey Part Number | ATS36020-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045015-118-C3-R0 |
Description | HEATSINK 45X45X15MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.64°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥30.37600 | ¥303.76 |
25 | ¥29.55200 | ¥738.80 |
50 | ¥27.91000 | ¥1,395.50 |
100 | ¥26.26890 | ¥2,626.89 |
250 | ¥24.62680 | ¥6,156.70 |
450 | ¥23.80607 | ¥10,712.73 |
950 | ¥21.34333 | ¥20,276.16 |