SPST-NO Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,135 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -10°C ~ 70°C | |||
6,999 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Panel Mount, Front | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | Square - 14.00mm x 14.00mm | -10°C ~ 70°C | |||
6,847 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | IP40 | - | - | -10°C ~ 70°C | |||
6,787 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Blue | - | - | PC Pin | - | Audible Click | - | -10°C ~ 70°C | |||
52,412 In Stock | 1 : ¥9.11000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Square, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
17,480 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
54,952 In Stock | 1 : ¥13.05000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
4,325 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 2A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
254 In Stock | 1 : ¥18.88000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 2A (DC) | - | 14 V | Round, Plunger | No Marking | Red | - | - | Wire Leads | - | - | - | - | |||
3,073 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 4A (DC) | - | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - | |||
20,011 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round, Button, Rubber Cap | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Tactile Feedback | - | -40°C ~ 85°C | |||
6,142 In Stock | 1 : ¥25.45000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | Sealed | - | -30°C ~ 85°C | |||
24,085 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
242 In Stock 1,343 Factory | 1 : ¥32.18000 Tray | Tray | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Gray | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -25°C ~ 70°C | |||
2,997 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
2,926 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
5,234 In Stock | 1 : ¥37.68000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 4.20mm Dia | -30°C ~ 65°C | |||
3,229 In Stock | 1 : ¥39.41000 Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -30°C ~ 65°C | |||
1,126 In Stock | 1 : ¥41.54000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 5 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | - | Circular - 6.75mm Dia | -40°C ~ 85°C | |||
10,468 In Stock | 1 : ¥42.53000 Cut Tape (CT) 600 : ¥33.89623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | Gull Wing | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
1,036 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Black | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
774 In Stock | 1 : ¥43.10000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
2,220 In Stock | 1 : ¥46.22000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | IP40 | Tactile Feedback | - | -40°C ~ 85°C | |||
509 In Stock 9,306 Factory | 1 : ¥46.39000 Tray | Tray | Active | Through Hole | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Sealed - Fully | - | -30°C ~ 85°C | |||
4,749 In Stock | 1 : ¥46.55000 Cut Tape (CT) 500 : ¥31.42008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | Gull Wing | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C |