40-2390-00 | |
---|---|
DigiKey Part Number | 506PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-2390-00 |
Description | SWITCH PUSH SPST-NO 2A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.94500 | ¥169.45 |
25 | ¥16.01560 | ¥400.39 |
50 | ¥15.31780 | ¥765.89 |
100 | ¥14.54450 | ¥1,454.45 |
250 | ¥13.92548 | ¥3,481.37 |
500 | ¥12.91976 | ¥6,459.88 |
1,000 | ¥12.30075 | ¥12,300.75 |