NHD-0216XZ-FSW-GBW | |
---|---|
DigiKey Part Number | NHD-0216XZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216XZ-FSW-GBW |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.35mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 12.50mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
5 | ¥96.92400 | ¥484.62 |
10 | ¥90.74300 | ¥907.43 |
50 | ¥85.58560 | ¥4,279.28 |
100 | ¥81.46100 | ¥8,146.10 |
250 | ¥77.33636 | ¥19,334.09 |
500 | ¥74.24324 | ¥37,121.62 |