EN11-HSM1BF20 | |
---|---|
DigiKey Part Number | 987-1398-ND |
Manufacturer | |
Manufacturer Product Number | EN11-HSM1BF20 |
Description | ROTARY ENCODER MECHANICAL 20PPR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EN11-HSM1BF20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
5 | ¥22.63000 | ¥113.15 |
10 | ¥21.14300 | ¥211.43 |
25 | ¥19.37920 | ¥484.48 |
40 | ¥18.08200 | ¥723.28 |
80 | ¥17.01625 | ¥1,361.30 |
230 | ¥15.57904 | ¥3,583.18 |
440 | ¥14.60509 | ¥6,426.24 |
945 | ¥13.67787 | ¥12,925.59 |