ESP32-S3-LCD-EV-BOARD | |
---|---|
DigiKey Part Number | 1965-ESP32-S3-LCD-EV-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-LCD-EV-BOARD |
Description | ESP32-S3 BOARD WITH 480X480 LCD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1, FT5x06, GC9503CV LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | No | |
Utilized IC / Part | ESP32-S3-WROOM-1, FT5x06, GC9503CV | |
Primary Attributes | 3.95" 480x480 | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | Capacitive Touch Screen | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.38000 | ¥484.38 |