ESP32-LCDKIT | |
---|---|
DigiKey Part Number | 1965-ESP32-LCDKIT-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-LCDKIT |
Description | HMI DEVELOPMENT BOARD,INTEGRATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ESP32 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |