KIT0178 | |
---|---|
DigiKey Part Number | 1738-KIT0178-ND |
Manufacturer | |
Manufacturer Product Number | KIT0178 |
Description | ESP32-S2-KALUGA-1 DEVELOPMENT BO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-S2, ILI9341, OV2640, OV3660, ST7789 Camera, LCD Display, Voice Record/Playback Audio, Display, Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio, Display, Interface | |
Function | Camera, LCD Display, Voice Record/Playback | |
Embedded | No | |
Utilized IC / Part | ESP32-S2, ILI9341, OV2640, OV3660, ST7789 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.13000 | ¥512.13 |