4775 | |
---|---|
DigiKey Part Number | 1528-4775-ND |
Manufacturer | |
Manufacturer Product Number | 4775 |
Description | METRO ESP32-S2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP32-S ESP32-S2-WROVER Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S2-WROVER | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.28000 | ¥191.28 |