ESP32-POE | |
---|---|
DigiKey Part Number | 1188-ESP32-POE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-POE |
Description | ESP32-POE IOT DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | - ESP32-WROOM32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-POE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-WROOM32 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.99000 | ¥163.99 |